Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1171750 Solar Energy Set SES P1207 12W

Order Code:

23-0922

Brand: Brennenstuhl MPN: 1171750

Discontinued


This Solar Energy Set SES P1207 12W from Brennenstuhl is ideal as indoor lighting for shed, caravan, or garage without grid connection.

Easy to set up, free to run and environmentally friendly, the set features a 12W solar panel which is suitable for continuous outdoor use - further components remain suitable for use in a dry environment. The set also includes a rechargeable battery, charge regulator, lamps and connecting cable, plus over discharge protection, overcharge protection, overload protection and reverse polarity protection.


  • Mounting kit to fix solar module
  • 1x USB charger (5V DC, 500mA); 1x 12V car socket; 2x 12V DC
  • Inclusive 12V/7Ah rechargeable lead acid battery
  • 2 aluminium DC lamps with 24 LEDs each (2W), connecting cable and ON/OFF switch
  • Solar celltype: amorphous thin film
  • 927 x 317mm panel dimensions
  • Manufacturer's part 1171750

You may also like


Trustpilot