Christmas Opening Hours and Delivery Dates here
RVFM Brass Slotted Mass Weight 50g

RVFM Brass Slotted Mass Weight 50g

Order Code:

52-0625

Brand: RVFM MPN: MB050
  • Country of Origin:
  • View All

Discontinued


The RVFM Brass Slotted Mass Weight 50g offers excellent value for money for science applications and experiments.


  • Made from solid brass
  • Each weight marked for easy identification
  • 1g, 2g, 5g, 10g and 20g weights all fit the 10g and 20g weight hangers, 52-0629 and 52-0631
  • 50g and 100g weights both fit the 50g and 100g weight hangers, 52-0633 and 52-0635
Type Brass slotted mass
Mass 50g

Questions

*Question functionality currently disabled
Wednesday, October 28, 2015 | Question by: Rapid Customer | Product code: 52-0625
Q. Hi. Can you please tell me the diameter and weight for the 50 and 100 g hangers? Thank you.
A. Hi Claudia, thank you for your question. 52-0633 has a 3cm diameter and weights 40g. 52-0635 has a 4cm diameter and weighs 80g.
Wednesday, February 6, 2013 | Question by: Rapid Customer | Product code: 52-0625
Q. Do you the dimensions available for this item please - most importantly the hole diameter, and the slot width. Thank you
A. Hi Dave. Thank you for your question. The hole diameter is 6mm and slot width 3mm.

Trustpilot