High quality matt black snap-together push-button operated edge switches with white engraved legends.
The switches have a Binary Coded Decimal output.
- Miniature edge switch
- BCD output
- 50V AC contact voltage
- 100mA contact current
- 200mΩ contact resistance
- Gold plated make-before-break contacts
- Push button actuators
- 800V AC dielectric strength
- -20 to +65°C operating temperature
- 200,000 ops operating life
- 16mm long, 21mm wide, 16mm high
See 78-0855 for suitable end-cheeks.
Action |
Count |
Contact Configuration |
Make before break |
Illumination Colour(s) |
N/A |
Illumination Type |
None |
Max. Current |
0.1A |
Type |
Edge switch |
To use this facility please Sign In. Alternatively use our Quotation page.
Sign In