Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid Cable Tie Black 2.5 x 100mm Box 100

Order Code:  

70-6129

 
Brand: Rapid  MPN: 276-1032 
  • Country of Origin: Taiwan
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.85

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
5 in Stock, despatched same dayAdditional quantity lead time 7 days

These black zip cable ties can be used to hold together and manage cables, band rubber cords, or attach to rollers or tank tread to assist an intake mechanism.

The cable tie consists of a flat section with triangular teeth that slope in one direction, as in a ratchet mechanism. The head of the cable tie has a slot with a flexible pawl that rides up the slope of these teeth when the tape is inserted. Once the pointed tip of the cable tie has been pulled through the case and past the ratchet, it is prevented from being pulled back, the resulting loop may only be pulled tighter.


  • Tie together cables or rubber cords
  • Attach to rollers or tank tread to assist an intake mechanism
  • 100mm (4in.) long
  • 2.5mm (0.1in.) wide
  • Temperature range -40 to +85°C
  • Supplied in packs of 100
Height N/A
Length 100mm
Pack Size 100
Thread N/A
Type Cable tie
Width 2.5mm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review