Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Preci Dip 110-83-314-41-001101 2.54mm Gold-plated IC Socket 14 Pins

Order Code:  

51-8926

 
Brand: Preci Dip  MPN: 110-83-314-41-001101 
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.48
25+ £1.28
100+ £1.13

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched same dayContact us for additional stock

High-precision gold-plated 14-pin IC socket with turned contacts from Preci Dip.


  • Dimensions: (L x W) 17.7mm x 10.1mm
  • 2.54mm pitch
  • Grid pitch: 7.62mm
  • Number of pins: 14
  • Black glass filled polyester insulators
  • 0.75µm gold plated pins
  • Temperature range -55 to +125°C
  • Flammability UL94V-O
  • Rated current 1A
  • Contact resistance 10mΩ max.
  • Round pin 0.40 to 0.56mm
  • Type: 110-83-314-41-001101
Contact Plating Gold
Contact Style Turned
Current Rating 1A
Lead Pitch 2.54mm
Leg Style Turned
Length 17.7mm
Number of Pins 14
Row Pitch 7.62mm
Temperature Range -55 to +125°C
Type IC socket machine pin
Width 10.1mm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review