Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Re-reeling orders placed after 16:30 will be processed the next working day.
SMD-Reed-Sensor P3S.
AW values | 10 to 15 |
Contact material | Ru |
Contact type | 1 Closer |
Dielectric strength | Min 150V DC |
Dimensions | 16 x 2 x 2.3mm |
Max. continuous current | 0.5A |
Nominal voltage | Max 24V DC |
Switching current | Max 0.5A |
Switching power | 10W VA |
Switching time(s) | 1.0ms |
Switching voltage | Max 100V DC/70V AC |
Type | PMC-1001T |