Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DC Components 2N7002 MOSFET SOT23

Order Code:  

81-0490

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: 2N7002  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
20+ £0.089
100+ £0.083
500+ £0.073

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
4,260 in Stock, despatched same dayAdditional quantity lead time 5 months

A surface mount MOSFET transistor in a SOT-23 package.


  • Small signal MOSFET
  • N-Channel type
  • 60V drain-source breakdown voltage
  • 7.5R drain-source on-resistance
  • 115mA drain current
  • 20V gate source voltage
  • 200mW power
  • SOT-23 case
  • Sold singly
Channel Type N-Channel
Drain Current 0.115A
Drain-Source Breakdown Voltage 60V
Drain-Source On-Resistance 7.5Ω
Gate Source Voltage 20V
Package/Case SOT-23
Power Dissipation 0.2W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review