Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP DM-830D Manual Ranging Digital Multimeter

Order Code:  

90-6559

 
Brand: ATP  MPN: DM-830D 
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £15.00   £13.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayContact us for additional stock

The ATP DM-830D is handy compact pocket sized 3½ Manual Ranging Digital Multimeter. It is ideal for use by electricians, electronic engineers, general industry and laboratories. A single positive click action rotary selection switch provides ease of use. The ATP DM-830D offers multi-function measurement capability and 220Vrms overload protection. Note: 10A range is un-fused.


  • Impact-resistant ABS plastic case
  • 15mm LCD display with large digits and function indicators
  • Manual Ranging via single positive click action rotary switch
  • Auto Polarity indication
  • Fast Blow Fuse for overload protection
  • Supplied with 2 test leads and battery
AC Voltage Max. 1000V
DC Voltage Max. 750V
Display Count N/A
Frequency Max. N/A
No. of Digits 3.5
Resistance Max 2000000Ω

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review