Christmas Opening Hours and Delivery Dates here
Bralo 1090003209 Countersunk Aluminium Multigrip Rivet Ø 3.2mm x 9.5mm - Pk 500

Bralo 1090003209 Countersunk Aluminium Multigrip Rivet Ø 3.2mm x 9.5mm - Pk 500

Order Code:

49-5377

Brand: Bralo MPN: 1090003209 EAN-13: 8423552009130
  • Country of Origin: Spain
  • View All

Discontinued


These countersunk multigrip blind rivets from Bralo have an aluminium body and a zinc-plated steel mandrel. Multigrip rivets offer a wider gripping range than standard rivets. These "pop" rivets have a thread diameter of 3.2mm and are 9.5mm long.


  • Suitable for panel thicknesses from 1.5 to 6mm
  • Supplied in pack of 500
  • Manufacturer's part 01090003209
Type Countersunk
Rivet Diameter 3.2mm
Rivet Length 9.5mm
Material Aluminium
Quantity 500

Trustpilot