Christmas Opening Hours and Delivery Dates here
Bralo 1080004016 Dome Head Aluminium Multigrip Rivet Ø 4.0mm x 16.5mm - Pack 500

Bralo 1080004016 Dome Head Aluminium Multigrip Rivet Ø 4.0mm x 16.5mm - Pack 500

Order Code:

49-5292

Brand: Bralo MPN: 1080004016 EAN-13: 8423552008904
  • Country of Origin: Spain
  • View All

Discontinued


These dome head multigrip blind rivets from Bralo have an aluminium body and a mandrel made from zinc-plated steel. Multigrip rivets offer a wider gripping range than standard rivets. These "pop" rivets have a thread of 4mm and are 16.5mm long.


  • Suitable for use with panel thicknesses from 6 to 13mm
  • Supplied in pack of 500
  • Manufacturer's part 01080004016
Type Multigrip
Rivet Diameter 4mm
Rivet Length 16.5mm
Material Aluminium
Quantity 500

Trustpilot