Christmas Opening Hours and Delivery Dates here

Bralo 1030004818 Large Head Aluminium Standard Rivet Ø 4.8mm x 18mm - Pack Of 25

Order Code:

49-5259

Brand: Bralo MPN: S1030004818 EAN-13: 8423552201824
  • Country of Origin: Spain
  • View All

Discontinued


These large head standard blind rivets from Bralo have an aluminium body and zinc-plated steel mandrel These "pop" rivets have a thread of 4.8mm and a length of 18mm.


  • Suitable for panel thicknesses from 12.0 to 14.0mm
  • Supplied in packs of 25
  • Manufacturer's part 01030004818
Type Large flange
Rivet Diameter 4.8mm
Rivet Length 18mm
Material Aluminium
Quantity 25

Trustpilot