Christmas Opening Hours and Delivery Dates here

Bralo 1010004835 Dome Head Aluminium Standard Rivet Ø 4.8mm x 35mm - Pack Of 25

Order Code:

49-5285

Brand: Bralo MPN: 1010004835 EAN-13: 8423552205860
  • Country of Origin: Spain
  • View All

Discontinued


These dome head standard blind rivets from Bralo have an aluminium body and a mandrel made from zinc-plated steel. These "pop" rivets have a thread of 4.8mm and are 35mm long. They are suitable for use with panel thicknesses from 27 up to 30mm.


  • Supplied in packs of 25
  • Manufacturer's part 01010004835
Type Dome head
Rivet Diameter 4.8mm
Rivet Length 35mm
Material Aluminium
Quantity 25

Trustpilot