Christmas Opening Hours and Delivery Dates here

Bralo 02BM01600 BM 160 Rivetting Tool

Order Code:

64-5228

Brand: Bralo MPN: 02BM01600
  • Country of Origin:
  • View All

Discontinued


The Bralo BM-160 riveting tool from Bralo is designed for professional use, both indoors and outdoors. It is suitable for applications that require Bralo rivets from 3.0 to 5.0mm made of any material and up to 6.0mm in aluminium, 4.8mm structural rivets or 5.2 and 6.4mm S-Trebol rivets.
  • Main body manufactured in high density aluminium casting
  • Suitable for use both indoors and outdoors
  • Levers and anchoring manufactured in high quality steel
  • Riveting capacity up to 6.0mm, Structural and S-Trebol rivets
  • Ergonomic handles facilitate the riveting process
  • Built-in mandrel collector contributes to the cleanliness and safety of the working area
  • Storage for additional nose pieces
  • Solid, safe and durable tool
  • Application field: up to 6.0mm, 4.8 Structural, 5.2 and 6.4 S-Trebol
  • Stroke: 10mm
  • Length when closed: 390mm
  • Weight: 1360g
  • Bralo type 02BM01600 / BM 160
Type Riveter
Rivet Size 3 to 6mm

Trustpilot