Christmas Opening Hours and Delivery Dates here

Brainboxes US-720 USB-C to 1 Port 422/485 Industrial USB to Serial Adaptor

Order Code:

43-1646

Brand: Brainboxes MPN: US-720 UPC-12: 837324004618
Qty Unit Price (Inc VAT)
1+ £39.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/12/2025

Tough ultra small USB-C to serial adapter suitable for any environment. The closest you can get to an integrated RS422/485 serial COM port. High retention USB connector for an unbreakable connection, comes with 1m USB-B to USB-C cable.

This product will match whatever baud rate your equipment needs without data loss. Includes large 512 byte Tx and Rx and high data throughput. Works across the full spectrum of baud rates up to 921,600 including standard and arbitrary values.

Brainboxes software drivers – eliminating many common problems with USB to Serial – giving you a reliable, stable, native com port solution.

Drivers for Windows 32 bit and 64 bit Operating Systems including Windows 8, Windows 8.1, Windows 10, Windows Server 2016, Windows Server 2019.


  • USB-C to 1 Port RS422/485 Industrial USB to Serial Adapter
  • Works across full spectrum of baud rates up to 921,600
  • High retention USB socket for an unshakeable connection
  • Comes with 1m USB-B to USB-C cable
  • Orange colour-coded insulator to differentiate from standard USB connectors
  • Operating Temperature: -40°C to +80°C
  • IP50 rated, non-conducting case
  • Plug & play with signed drivers
Type USB-C to RS422/485 adapter
Connector A USB
Connector B RS422 / 485
IP Rating IP50
Number of Inputs 1
Number of Outputs 1
Number of Ports 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot