BRAINBOXES UC-313 2 Port RS422/485 PCI Serial Card

Order Code:

43-1658

Brand: Brainboxes MPN: UC-313 UPC-12: 837324000597

Discontinued


A universal PCI serial expansion card that provides two RS422/485 serial ports that feature transient spike protection. Excellent performance is guaranteed, with a baud rates of 921,600, 128 byte deep Tx and Rx FIFOs, and 1Mbit/s line drivers. Includes drivers for all Windows 32 bit and 64 bit Operating Systems, including Windows 10.


  • 2 Port RS422/485 serial card
  • 128 Byte Tx and Rx FIFOs
  • Up to 921,600 baud
  • PCI 3.0
  • Drivers for all popular operating systems
  • Lifetime warranty and support
Input Type RS422/485
Number of Inputs 2
Number of Outputs 2
Output Type(s) RS422/485

Trustpilot