Christmas Opening Hours and Delivery Dates here

Brainboxes SW-514 Compact 4 Port Gigabit Ethernet Switch DIN Rail Mount

Order Code:

43-1663

Brand: Brainboxes MPN: SW-514 EAN-13: 837324004854
Qty Unit Price (Inc VAT)
1+ £91.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 2 days

Brainboxes SW-514 Compact 4 Port Gigabit Ethernet Switch DIN Rail Mount with automatic detection of data transmission speed: 10/100/1000 Mbps. Industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. The power terminal is removable with numbered pins for easy wiring and power consumption is optimised based on the status of the link device. There is no software required so it is ideal for factory floor, in vehicle and marine applications.


  • 4 Gigabit Ethernet ports
  • Wide voltage input range: +5V to +30V DC - can be powered by a variety of sources
  • Industrial operating temperature range: -40ºC to +80ºC/-40ºF to +176ºF - works in extreme conditions
  • Redundant dual power inputs - reduces risk of power outage
Type Industrial Ethernet Switch
RJ45 Ports 4
Mounting Type DIN
PoE No
PoE+ No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot