Easter Opening Hours and Delivery Dates here

Brainboxes SW-195 Embedded 4 Port PoE+ Gigabit Ethernet Switch + SFP

Order Code:

43-1764

Brand: Brainboxes MPN: SW-195 EAN-13: 837324005189
Qty Unit Price (Inc VAT)
1+ £168.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 2 days

Embedded 4 Port PoE+ Gigabit Ethernet Switch + SFP - Designed for demanding environments, Brainboxes Industrial PoE Switches remove the need for costly electrical installations by enabling the transmission of electrical power over the same cable that carries data.
Available with Fast and Gigabit Ethernet, plus SFP, and in a range of enclosures to perfectly fit your application, Brainboxes PoE switches are simple to install, fully conform to IEEE 802.3af/at Ethernet standards for reliable performance, and offer the flexibility to deploy powered devices at almost any location.
  • High-speed, long-distance data transfer in a single, streamlined solution
  • SFP uplink - securely transmit lightning-fast data over longer distances
  • 4 PoE+ capable ports - fully compliant to IEEE 802.3af/at
  • High PoE power budget 90W @ 70ºC between all 4 PoE ports simultaneously - efficiently deliver power to connected devices
  • Embedded industrial design - operating temp -40°C to +70°C / -40°F to +158°F
  • Redundant dual power inputs +44V to +57V DC: enhances system reliability
  • Smart LED indicators: real-time status information, quick visual monitoring
Type Embedded Ethernet
RJ45 Ports 4
PoE Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot