Brüder Mannesmann M29076 Tool Box with 210 Tools & Telescopic Handle

Order Code:

02-2121

Brand: Bruder Mannesmann MPN: M29076 EAN-13: 4003315856214
Qty Unit Price (Ex VAT)
1+ £95.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Brüder Mannesmann M29076 tool box is a robust storage solution measuring 48 x 38 x 50 cm, ideal for organising and transporting various tools. This toolbox includes a selection of essential tools, making it perfect for both professional tradesmen and DIY enthusiasts. With its durable construction and ample space, it ensures that all your tools are easily accessible and secure.
Type Tool box (+ tools)
Depth 25cm
Dim (L x W x H) 48 x 38 x 50 cm
Height 50cm
Inside height 22cm
Inside Width 36.50cm
Length 48cm
Material Aluminium
Width 38cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot