Christmas Opening Hours and Delivery Dates here

Brüder Mannesmann M18142 Torque Wrench 20-200 Nm 1pc Adjustable

Order Code:

02-2088

Brand: Bruder Mannesmann MPN: M18142 EAN-13: 4003315712688
Qty Unit Price (Ex VAT)
1+ £102.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 05/02/2026

The Brüder Mannesmann M18142 torque wrench is a precision tool with a torque range of 20 to 200 Nm. This durable wrench is ideal for mechanical applications requiring accurate torque measurement. It is commonly used in automotive and industrial settings for tightening bolts and nuts to specified torque levels.
Type Torque wrench
Torque Range 200Nm
Torque (min.) 20Nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot