Bourns PV36X203A01B00 20K Cermet Trimmer Potentiometer 10% 3/8

Order Code:

68-1142

Brand: Murata MPN: PV36X203A01B00

Discontinued


A high quality 20K 0.5W 10mm square 25-turn cermet potentiometer that is fully sealed to withstand industrial cleaning solvents.

  • Side adjust
  • Pitch 2.54mm
  • Housing incorporates PCB standoffs
  • Slipping clutch end stops
  • Bourns PV36 series

This potentiometer was previously sold under the Murata brand. For details of the transition to Bourns please see here.


Resistance 20kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Mounting Style Through hole

Trustpilot