Christmas Opening Hours and Delivery Dates here

Bourns 3549S-1AA-201A 200R ±3% Wirewound 10 Turn Precision Potentiometer

Order Code:

50-8974

Brand: Bourns MPN: 3549S-1AA-201A

Discontinued


This 200R 3% precision potentiometer has a 10-turn design with a very high rotational load life to produce a pot that is especially suitable for HMI and MMI applications.
  • High rotational life
  • Suitable for use under side load
  • Bush mounting
  • Axle diameter 6.34mm
  • Body Ø 22.5mm
  • Single gang
  • Solder terminals
  • Recommended panel thickness 2.46 to 3.81mm
Resistance 200Ω
Tolerance 3%
No of Turns 10
Power Rating 2W
Shaft Diameter 6.34mm
Shaft Length 12.69mm

Trustpilot