Christmas Opening Hours and Delivery Dates here

Bourns 3362W10K 10k 3362W 0.25in Cermet Trimmer Pot

Order Code:

68-1012

Brand: Bourns MPN: 3362W-1-103LF

Discontinued


Miniature single turn 10k 0.25in 10% 0.5W vertical cermet trimming potentiometer from Bourns, sealed to withstand harsh environments and immersion cleaning processes.


  • Side adjustment
  • Through-hole mount
  • Features a multi-wire wiper to minimise contact resistance variation
Resistance 10kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

You may also like


Trustpilot