Christmas Opening Hours and Delivery Dates here
Bourns 3362P-1-502 5k 3362p 0.25in Cermet Trimmer Pot

Bourns 3362P-1-502 5k 3362p 0.25in Cermet Trimmer Pot

Order Code:

68-0930

Brand: Bourns MPN: 3362P-1-502

Discontinued


Miniature single turn 5k 0.25in 10% 0.5W horizontal cermet trimming potentiometer from Bourns, sealed to withstand harsh environments and immersion cleaning processes.
  • Top adjustment
  • Through-hole mount
  • Features a multi-wire wiper to minimise contact resistance variation
Resistance 5kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Trustpilot