Easter Opening Hours and Delivery Dates here
Bourns 3306W-1-104 100K ±25% 6 mm Vertical Cermet Trimmer Potentiometer

Bourns 3306W-1-104 100K ±25% 6 mm Vertical Cermet Trimmer Potentiometer

Order Code:

67-0648

Brand: Bourns MPN: 3306W-1-104

Discontinued


100k 6mm 25% 0.2w single turn cermet trimming potentiometer. Side adjustment, open frame, dust and splash resistant covers.
Resistance 100kΩ
Power Rating 0.2W
Adjustment Type Side
Number of Turns 1
Mounting Style Through hole

Trustpilot