Bourns 3296X-1-203LF 20k 3296x 10% 3/8 Cermet Trimmer Pot

Order Code:

68-0394

Brand: Bourns MPN: 3296X-1-203LF

Discontinued


High quality 20k 3/8in 10% 0.5W square 25-turn cermet potentiometer from Bourns, of robust construction and fully sealed for board washing.
  • Side adjustment
  • May be mounted directly onto PCBs either vertically or horizontally
  • Bourns 3296X series
Resistance 20kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)


Trustpilot