Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Bourns 3224W-1-104 100k 3224W 4mm 11-turn SMD Trimmer Pot
Image Representative of Range

Bourns 3224W-1-104 100k 3224W 4mm 11-turn SMD Trimmer Pot

Order Code:  

68-1830

  Copy to clipboard
Brand: Bourns  Copy to clipboard MPN: 3224W-1-104  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
250+ £1.75
500+ £1.63

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 21/05/2024

Surface mounting 100k 10% 0.25W 4mm square 11 turn cermet trimming potentiometer from Bourns with sealed construction to withstand standard board washing.


  • Fully compatible with pick and place
  • Flush top adjustment screw
  • Standard footprint
  • Bourns 3224W series
  • Supplied in reels of 250
Mounting Style Surface mount
Resistance 100kΩ
Adjustment Type Top
Number of Turns 11
Power Rating 0.25W
Pitch N/A
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review