Bott 14025284.19V Perforated Side Rail Steel Anthracite 650x76x13mm

Bott 14025284.19V Perforated Side Rail Steel Anthracite 650x76x13mm

Order Code:

08-6419

Brand: Bott MPN: 14025284.19V EAN-13: 4049751308269
  • Country of Origin: Hungary
  • View All

Discontinued


Manufactured by Bott, the part 14025284.19V is a perforated plate side rail measuring 650 x 76.2 x 13 mm. Made from perforated sheet metal, it is designed for wall-mounted storage systems and tool wall storage. This panel is typically used in conjunction with Peg rail for organising tools in a workshop or garage setting.
Type Pegrail
Colour Anthracite grey
Dimensions (W x H x D) 650 x 76.2 x 13 mm
Material Steel
Depth 13mm
Height 76.2mm
Width 650mm

Trustpilot