Easter Opening Hours and Delivery Dates here
Bosch 2608596157 Hole Saw Centre Drill TCT 120x8mm Round Shank

Image Representative of Range

Bosch 2608596157 Hole Saw Centre Drill TCT 120x8mm Round Shank

Order Code:

60-5869

Brand: Bosch MPN: 2608596157 EAN-13: 3165140046114
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/04/2026

Bosch pilot drill bit with masonry tip 8 x 120mm. To fit hole saw arbors.


  • Drill type: Centre bit
  • Material (drill bit): Carbide metal
  • Shank diameter: 8mm
  • Tool holder: Hex shank/SDS-Plus
  • Length: 120mm
Type Centre drill
Diameter 120
Arbor Included Yes
Blade Material TCT
Length 120mm
Material Suitability Brick

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot