Easter Opening Hours and Delivery Dates here

Bosch Gst 135 Bce 110v 720w Precision Jigsaw

Order Code:

85-9277

Brand: Bosch MPN: GST 135 BCE

Discontinued


Unique design offering precision at the push of a button.
  • At the press of a button the 'Precision Control' guide jaw adjusts itself automatically to the varying saw blade thicknesses for precise angle cuts and guidance
  • Highest possible convenience with Bosch 'SDS', the world's easiest way to change saw blades
  • Accelerator function for sensitive sawing
  • Exemplary running smoothness when sawing which ensures best results as well as low-fatigue working
  • When working under extreme conditions its service life is up to five times that of conventional tools
  • Thanks to electronics with speed control, it has 25% more torque than the legendary Bosch GST 85
  • The sole plate can be adjusted without tools (±45° as well as 15mm forwards/backwards)
  • Easy to service thanks to the uncomplicated changing of the cable and carbon brushes
  • Sturdy aluminium sole plate with steel reinforcement, also ideal for metalworking
  • Sawdust blower allows for a clear view, can be switched-off for effective dust extraction
  • 4-level pendulum action for tear-free cuts up to aggressive cuts
  • Comes complete with carrying case, 3 saw blades, anti-splinter guard and guide rail adaptor
  • Bosch type GST135
Type Variable Speed
Power 720W
Bevelling Angle 45°
Power Source 110V
Stroke Length 26mm

Trustpilot