Bosch DIY F016800592 Home Garden Aquatak Brush Compact Powerful Cleaner

Order Code:

02-1571

Brand: Bosch DIY MPN: F016800592 EAN-13: 3165140980593
Qty Unit Price (Ex VAT)
1+ £24.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Bosch Home and Garden Aquatak Brush F016800592 is designed for efficient cleaning tasks. It is suitable for use with Bosch pressure washers to remove stubborn dirt. Ideal for garden furniture and vehicle cleaning, this brush is durable and versatile.
Type Brush
Suitable For Bosch
Dimensions (L x W x H) 280 x 175 x 165 mm
Height 165mm
Length 280mm
Width 175mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot