Christmas Opening Hours and Delivery Dates here

Bosch 2609256909 Carbide Concrete Drill Set SDS-QUICK 5.5 to 7mm 3-pcs

Order Code:

60-3599

Brand: Bosch MPN: 2609256909 EAN-13: 3165140480758
  • Country of Origin:
  • View All

Discontinued


These Carbide Drill Bits from Bosch are suitable for use in concrete and have SDS-QUICK shanks.


  • Type: Twist drill bit set
  • Drill hole diameter: 5.5/6/7mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: SDS-Quick
  • Total length: 100mm
  • Manufacturer's part no.: 2609256909
Type SDS-QUICK
Diameter 5.5mm²

Trustpilot