Christmas Opening Hours and Delivery Dates here

Bosch 2609256803 Circular Saw Blade Standard 130x20/16x2.2mm 40 Teeth

Order Code:

60-3330

Brand: Bosch MPN: 2609256803 EAN-13: 3165140391498
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Bosch circular saw blade with tungsten carbide teeth DIY or light commercial use in hardwoods and softwoods.
  • Cutting width: 2.2mm
  • Inside diameter: 20mm
  • Number of teeth: 40
  • Diameter: 130mm

Supplied with a 20 to 16mm reducer ring.

Trustpilot