Christmas Opening Hours and Delivery Dates here

Bosch 2609255609 Hole Saw HSS-BiM 51mm One-piece Construction with Centre Drill

Order Code:

61-1068

Brand: Bosch MPN: 2609255609 EAN-13: 3165140385459
  • Country of Origin:
  • View All

Discontinued


This Bosch HSS Bi-Metal holesaw combines the blade and centre drill as one part making it run with less vibration and more precision. Suitable for aluminium and other non-ferrous metals,iron and steel, acrylic, wood and plastic.
  • Drill hole diameter: 51mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Wood/PVC/Non-ferrous metal/Metal
  • Tool holder: Hex shank
  • Manufacturer's part no.: 2609255609

Trustpilot