Christmas Opening Hours and Delivery Dates here

Bosch 2608900874 Expert C470 Sander Paper 100 Grit 186x93mm 10 pcs Hook and Loop

Order Code:

01-9849

Brand: Bosch MPN: 2608900874 EAN-13: 4059952542126
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/01/2026

Bosch' EXPERT C470 sander paper is a durable grinding disc designed for efficient sanding applications. This pack contains ten punched sheets with a grit size of 100, each measuring 186 mm x 93 mm. Ideal for achieving smooth finishes on various surfaces, it fits well with standard grinding and sander equipment.
Type Sander paper
Width 93mm
Length 186mm
Dim (L x W) 186 mm x 93 mm
Grit 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot