Christmas Opening Hours and Delivery Dates here

Bosch 2608900645 EXPERT CYL-9 Multi-purpose Drill Bit Set 4 piece(s)

Order Code:

01-9692

Brand: Bosch MPN: 2608900645 EAN-13: 4059952539386
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 10/01/2026

Bosch offers the EXPERT CYL-9 MultiConstruction 2608900645 Multi-purpose drill bit set, featuring a 4-piece set with various sizes including 4 mm, 5 mm, 6 mm, and 8 mm. Designed with a cylinder shank, these durable drill bits are suitable for a variety of materials, making them ideal for both professional and DIY applications. The set is perfect for achieving precision in masonry, tile, wood, and light steel drilling tasks.
Type Multi-purpose drill bit set
Shank Ø 6mm
Tool Holder Cylinder shank

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot