Christmas Opening Hours and Delivery Dates here

Bosch 2608621596 Sandpaper Sheet 50pieces Grit 180 for Wood & Paint 230x280mm

Order Code:

01-9132

Brand: Bosch MPN: 2608621596 EAN-13: 2050009090012
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 10/01/2026

Bosch offers the 2608621596 sandpaper sheet set, featuring a grit size of 180 suitable for fine sanding tasks. Each sheet measures 230 mm by 280 mm, providing ample surface area for efficient use. This set of 50 sheets is ideal for applications requiring smooth finishes on wood, paint, and varnish surfaces.
Type Sandpaper sheet
Grit Size 180
Width 230mm
Compatible with (details) Soft wood, hard wood
Dim (W x H) 230 mm x 280 mm
Height 280mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot