Easter Opening Hours and Delivery Dates here

Bosch 2608619769 Metal Cutting Disc 180mm Aluminium Oxide Reliable

Order Code:

01-9090

Brand: Bosch MPN: 2608619769 EAN-13: 4059952631363
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
53 in stock, despatched in 4 working days

The Bosch 2608619769 is a standard cutting disc designed specifically for metal applications. It features a straight design with a diameter of 180 mm, making it suitable for precise metal cutting tasks. Typical applications include grinding, cutting, and smoothing metal surfaces in industrial or craft settings.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Material Suitability Metal
Thickness 1.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot