Easter Opening Hours and Delivery Dates here

Bosch 2608584143 Hole Saw HSS-BiM 43mm Vario-tooth for Standard Arbors

Order Code:

60-5739

Brand: Bosch MPN: 2608584143 EAN-13: 3165140104371
  • Country of Origin:
  • View All

Discontinued


Bosch HSS bi-metal holesaw for standard adaptors, 43mm, 1 11/16in. Arbors are supplied separately.


  • Drill hole diameter: 43mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Wood/Metal/Non-ferrous metal/PVC/Stainless steel
  • Working length: 44mm
Diameter 43
Material HSS
Arbor Included No
Drill hole diameter 43mm

Trustpilot