Christmas Opening Hours and Delivery Dates here

Bosch 2608580554 Diamond Wet Core Cutter 37x400mm 1 1/4in UNC

Order Code:

61-1807

Brand: Bosch MPN: 2608580554 EAN-13: 3165140595551
  • Country of Origin:
  • View All

Discontinued


This Bosch diamond coated wet core cutter G 1/2" and 1 1/4" UNC is best for concrete. Cutting diameter x working length 37 x 400mm/cutting ring 10mm
  • Drill hole diameter: 37mm
  • Drill type: Wet drill bit
  • Material (drill bit): diamond-tipped
  • Material suitability: Concrete
  • Working length: 400mm
  • Manufacturer's part no.: 2608580554

Trustpilot