Christmas Opening Hours and Delivery Dates here

Bosch 2608580551 Diamond Wet Core Cutter 30x300mm 1 1/4in UNC

Order Code:

61-1804

Brand: Bosch MPN: 2608580551 EAN-13: 3165140595520
  • Country of Origin:
  • View All

Discontinued


This Bosch diamond coated wet core cutter G 1/2" and 1 1/4" UNC is best for concrete. Cutting diameter x working length 30 x 300mm/cutting ring 10mm
  • Drill hole diameter: 30mm
  • Drill type: Wet drill bit
  • Material (drill bit): diamond-tipped
  • Material suitability: Concrete
  • Working length: 300mm
  • Manufacturer's part no.: 2608580551

Trustpilot