Bosch 2608577065 Metal Twist Drill Bit 12mm HSS 151mm Impact Control

Order Code:

01-8696

Brand: Bosch MPN: 2608577065 EAN-13: 3165140858939
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £11.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Bosch 2608577065 is a high-performance metal twist drill bit. It features a 12 mm diameter and a total length of 151 mm, conforming to DIN 338 standards. Ideal for machining tasks, it efficiently drills through metal and sheet metal.
Type Metal twist drill bit
Diameter 6.35mm
Cutting Length 101mm
Overall Length 151mm
DIN Standard DIN 338

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot