Christmas Opening Hours and Delivery Dates here

Bosch 2608577061 Metal Twist Drill Bit 8mm HSS Impact Control 1 piece

Order Code:

01-8692

Brand: Bosch MPN: 2608577061 EAN-13: 3165140858892
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 12/01/2026

The Bosch 2608577061 Metal twist drill bit is a precision tool designed for drilling through steel and sheet metal. It has a diameter of 8 mm with a total length of 117 mm, making it suitable for various machining applications. This high-quality drill bit is ideal for both professional and DIY use, ensuring clean and efficient drilling.
Type Metal twist drill bit
Diameter 6.35mm
Cutting Length 75mm
Overall Length 117mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot