Bosch 2608577056 HSS Impact Drill Bit 5.0mm (1-piece Cocoon)

Standard range
Order Code:

01-8687

Brand: Bosch MPN: 2608577056
  • Country of Origin: Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

Bosch offers the Metal twist drill bit, 2608577056, measuring 5 mm in diameter and with a total length of 91 mm. This steel drill bit, designed for machining, is suitable for applications involving sheet metal and other similar materials. Ideal for professional and DIY use, it guarantees precision and durability in drilling tasks.
Type Metal twist drill bit
Drill hole Ø 5mm
Shank Ø 6.35mm
Total length 91mm
Working Length 52mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot