Christmas Opening Hours and Delivery Dates here

Bosch 2607018395 Forstner Bit Set 5-pcs Straight Shank

Order Code:

60-5335

Brand: Bosch MPN: 2607018395 EAN-13: 3165140098120
  • Country of Origin:
  • View All

Discontinued


These Forstner Bit Sets from Bosch are available either tungsten carbide coated or in HSS.

5-piece Forstner drill bit set 15; 20; 25; 30; 35 mm.


  • Type: Forstner bit set
  • DIN standard: DIN 7483g
  • Drill hole diameter: 15/20/25/30/35mm
  • Material suitability: Wood
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607018395

Trustpilot