Christmas Opening Hours and Delivery Dates here

Bosch 1600Z00033 GBA 4.0 Ah 14.4V CoolPack Battery

Order Code:

61-2125

Brand: Bosch MPN: 1600Z00033 EAN-13: 3165140730419

Discontinued


This CoolPack battery from Bosch is compatible with all 14.4V class cordless tools and chargers in the Bosch range. The high-endurance battery is rechargeable and has an LED charge status indicator.


  • CoolPack technology for up to 100% longer lifetime
  • Extremely robust
  • Capacity: 3.0Ah
  • Voltage: 14.4V
  • Weight: 500g
  • Dimensions: 98 x 74 x 56mm (L x W x H)
  • Manufacturer's part 1600Z00033

Trustpilot