Christmas Opening Hours and Delivery Dates here

Bosch 1600A0265M Professional 93 ProClick Tool Belt Small/Medium

Order Code:

97-7445

Brand: Bosch MPN: 1600A0265M EAN-13: 4059952601847

Discontinued


The Bosch Professional 93 ProClick Tool Belt has the following specifications:

Belt Size: S/M.
Belt Width: 50mm.
Adjustment Range: 82-115cm.
Material: PS.
Weight: 0.435kg.



Trustpilot