Christmas Opening Hours and Delivery Dates here

Bosch 061125A470 GBH 2-20 D SDS Rotary Hammer Drill 3 Mode 650W 230V

Order Code:

85-9459

Brand: Bosch MPN: 061125A470 EAN-13: 3165140598231
  • Country of Origin:
  • View All

Discontinued


The Bosch GBH 2-20 D SDS-plus professional rotary hammer drill is a 230V mains-powered machine with a powerful 650W motor. It has a versatile range of applications including a chisel function.
  • Overload clutch protects the user and the machine
  • Forward / reverse rotation for dislodging jammed drill bits
  • Continuously variable speed control for clean drilling starts
  • Impact stop for drilling in wood and steel
  • High drilling rate and 30% higher chiselling performance than other models in the class
  • Lightweight and compact, ideal for working overhead
  • Robust stacked construction for a long lifetime
  • Supplied complete with carrying case, depth stop and auxiliary handle
  • Bosch 3 year warranty
  • Bosch type GBH 2-20 D
Voltage 230V
Type Rotary hammer
Power 650W

Trustpilot