Christmas Opening Hours and Delivery Dates here

Bosch 06039A4170 PSB 1080 LI-2 Cordless Hammer Drill Driver 10.8V 1.5Ah

Order Code:

85-9979

Brand: Bosch MPN: 06039A4170 EAN-13: 3165140780919
  • Country of Origin:
  • View All

Discontinued


The Bosch PSB 1080 LI-2 is an impact drill / driver with built-in Lithium-ion batteries that ensure that the tool is always ready to use with no memory effect or self-discharge.

The compact and light weight design allows for easy control and handling, and with the 2-speed gearbox you can always achieve the best power transfer with high running smoothness.


  • Suitable for drilling into wood, steel and masonry
  • Impact function
  • 2 speed gearbox
  • 20 +2 torque settings
  • 3h charger
  • Carrying case
  • Double screwdriver bit
  • User manual
  • Dimensions 292 x 258 x 100mm
  • Drill weight 998g
  • Bosch type PSB 1080 LI-2

Trustpilot