Christmas Opening Hours and Delivery Dates here

Bosch 0603952372 Uneo Maxx 3-in-1 SDS Quick Combi Drill (1 Batt 2.0Ah)

Order Code:

85-9437

Brand: Bosch DIY MPN: 0603952372 EAN-13: 3165140740180

Discontinued


This combi drill from Bosch is an ideal companion for the professional tradesman or DIYer looking to hammer, drive screws and drill into any surface – be it wood, plaster, brick or even concrete. The drill has been manufactured to a high standard and is equipped with a host of excellent features, including the Bosch Electronic speed control: "accelerate" from 0 to max. using the trigger switch.

Other features and benefits include:

Comfortable working due to particularly handy size and a low working weight of 1.4kg
Syneon chip – intelligently controlled energy for every project
Powerful lithium-ion battery and 1-hour charger, which can be used for all tools in the Bosch 18V lithium system
Bosch SDS-Quick toolholder – fast and tool-free bit changing and optimum power transfer
Additional hexagonal toolholder
Impact stop for drilling in metal and wood, and for screwdriving
Particularly long life of the replaceable lithium-ion battery packs due to Bosch Electronic Cell Protection (ECP)
One battery fits all – suitable for all DIY and garden tools in the Power4All lithium-ion cordless systems


  • Max. drilling diameter in:
    Steel: 8mm
    Concrete: 10mm
    Wood: 10mm
  • Battery voltage: 18V
  • Battery capacity: 2Ah
  • Weight: 1.4kg
  • Manufacturer's part 0603952372

Supplied with: battery pack, concrete drill bit (6 and 8mm diameter), plastic case, universal drill bit (5 and 6mm diameter), 1-hour charger and 4 long bits.
Voltage 18V
Type Combi drill
Impact Rate 0 to 5000bpm

Trustpilot