This laser measure from Bosch is an ideal companion for the professional tradesman looking for precise measurement of lengths and distances. The measure has been manufactured to a high standard and is equipped with a host of excellent features, including the easy one-button operation, allowing easy, comfortable handling.
Other features and benefits include:
Easy-to-read display with backlighting
Small, compact and handy for any trouser pocket
Measuring up to 15m
Hold function to save the last measured value
Soft grip for comfortable handling
- Measurement range: 0.15 to 15m
- Measurement accuracy, typical: ± 3.0mm
- Weight: 0.08kg
- Manufacturer's part 0603672000
Supplied with: 2 x 1.5V LR03 (AAA) batteries.